1782330000 | Weidmüller
Multi level terminal block, spring balancer connection, 0.5-2.5 mm², 20 A, 6 kV, blue, 1782330000
Unit Price (€ / pc.)
7.6041 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.60 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6041 €
10 pcs.
6.9972 €
50 pcs.
6.3665 €
100 pcs.
5.7358 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-tier terminal, 1782330000, Weidmüller
Double-tier terminal block, tension clamp connection, 2.5 mm², 400 V, 20 A, number of levels: 3, blue
Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Anschluss | Federzuganschluss | |
Anzahl der Klemmstellen | 6 | |
Ausführung | Mehrstock-Reihenklemme | |
AWG-Leiterquerschnitt | AWG 26 bis 12 | |
Bemessungsspannung | 400 V | |
Bemessungsstoßspannung | 6 kV | |
Breite | 5.1 mm | |
Farbe | blau | |
Höhe | 110.5 mm | |
Länge | 69 mm | |
Leiterquerschnitt | 0,5-2,5 mm² | |
Nennstrom | 20 A | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |