1783590000 | Weidmüller
Initiator/actuator terminal block, screw connection, 0.5-4.0 mm², 17.5 A, 4 kV, dark beige, 1783590000
Unit Price (€ / pc.)
4.3078 € *
Standard delivery time from the manufacturer is: 6 Weeks
Initiator/actuator terminal
Initiator/actuator terminal, screw connection, 2.5 mm², 250 V, 17.5 A, number of connections: 3, number of potentials per tier: 1, dark beige
Initiator/actuator terminal for connecting or joining wires, cores and cables with permanently safe contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | initiator/actuator terminal block | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 4 kV | |
| Rated current | 17.5 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 66 mm | |
| Width | 6.1 mm | |
| Height | 48.5 mm | |
| Connection | screw connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |