1789770000 | Weidmüller
Bolt terminal, bolt connection, 35 mm², 3 pole, 125 A, 8 kV, dark beige, 1789770000
Order No.: 52P1656
EAN: 4032248251124
MPN:
1789770000
WF 6/2BZ
Unit Price (€ / pc.)
10.3411 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: On Request **
Bolt clamp, 1789770000, Weidmüller
Bolt clamp, bolt connection, 35 mm², 1000 V, 125 A, number of connections: 3, M 6, TS 35, dark beige
Clamp with threaded bolt for the transmission of energy. The conductors are connected to the threaded bolt with crimped cable lugs.
Technical specifications
Connection | bolt connection | |
Number of terminals | 3 | |
Version | Bolt terminal | |
AWG cross-section | AWG 2 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 17.8 mm | |
Colour | dark beige | |
Height | 67 mm | |
Length | 54.5 mm | |
Cable cross-section | 35 mm² | |
Rated current | 125 A | |
Pin number | 3 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |