1791010000 | Weidmüller

Multi level terminal block, spring balancer connection, 0.5-2.5 mm², 8 kV, yellow/green, 1791010000

Order No.: 52P1676
EAN: 4032248331215
MPN:
1791010000
ZDK 2.5-2PE
Series: Z-Reihe
1791010000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
5.2241 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
5.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2241 €

Double-tier terminal, 1791010000, Weidmüller

Double-tier terminal block, spring-cage connection, 2.5 mm², number of levels: 2, green / yellow.

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection Federzuganschluss
Number of terminals 4
Version Mehrstock-Reihenklemme
AWG cross-section AWG 30 bis 12
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 5.1 mm
Colour gelb/grün
Height 72.5 mm
Length 54.5 mm
Cable cross-section 0,5-2,5 mm²
Degree of soiling 3
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes