1791110000 | Weidmüller

Multi level terminal block, spring balancer connection, 0.5-1.5 mm², 17.5 A, 6 kV, blue, 1791110000

Order No.: 52P1683
EAN: 4032248239122
MPN:
1791110000
ZDK 1.5 BL
Series: Z-Reihe
Weidmüller
1791110000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: 1 Week **
Total Price:
1.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8802 €

Double-tier terminal, 1791110000, Weidmüller

Double-tier terminal block, tension clamp connection, 1.5 mm², 500 V, 17.5 A, number of levels: 2, blue

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Federzuganschluss
Anzahl der Klemmstellen 2
Ausführung Mehrstock-Reihenklemme
AWG-Leiterquerschnitt AWG 28 bis 16
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 3.5 mm
Farbe blau
Höhe 75.5 mm
Länge 49.5 mm
Leiterquerschnitt 0,5-1,5 mm²
Nennstrom 17.5 A
Verschmutzungsgrad 3
Logistics
Ursprungsland CZ
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes