1804880000 | Weidmüller

Through terminal block, spring balancer connection, 0.5-4.0 mm², 3 pole, 32 A, 8 kV, blue, 1804880000

Order No.: 52P1990
EAN: 4032248283316
MPN:
1804880000
ZDU 4-2/3AN LSC BL
Series: Z-Reihe
Weidmüller
1804880000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
2.2253 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
2.0468 €
50 pcs.
1.8683 €
100 pcs.
1.6779 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1804880000, Weidmüller

Feed-through modular terminal block, tension clamp connection, 4 mm², 800 V, 32 A, number of connections: 3, TS 35, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection spring balancer connection
Number of terminals 3
Version through terminal block
AWG cross-section AWG 26 to 10
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 6.1 mm
Colour blue
Height 61.5 mm
Length 45.5 mm
Cable cross-section 0.5-4.0 mm²
Rated current 32 A
Pin number 3 pole
Degree of soiling 3
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes