1805940000 | Weidmüller

Multi level terminal block, spring balancer connection, 0.5-2.5 mm², 4 pole, 24 A, 8 kV, dark beige, 1805940000

Order No.: 52P2045
EAN: 4032248280193
MPN:
1805940000
ZDKPE 2.5-2
Series: Z-Reihe
1805940000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.1888 € *
Available: 40 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
4.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.1888 €

Double-tier terminal, 1805940000, Weidmüller

Double-tier terminal block, tension clamp connection, 2.5 mm², 800 V, 24 A, number of levels: 2, dark beige

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Federzuganschluss
Anzahl der Klemmstellen 4
Ausführung Mehrstock-Reihenklemme
AWG-Leiterquerschnitt AWG 30
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 5.1 mm
Farbe dunkelbeige
Höhe 89.5 mm
Länge 59.5 mm
Leiterquerschnitt 0,5-2,5 mm²
Nennstrom 24 A
Polzahl 4-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland CZ
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes