1806990000 | Weidmüller

Through terminal block, spring balancer connection, 0.5-4.0 mm², 4 pole, 32 A, 8 kV, blue, 1806990000

Order No.: 52P2086
EAN: 4032248279333
MPN:
1806990000
ZDU 4-2/4AN BL
Series: Z-Reihe
1806990000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.5109 €
50 pcs.
2.2848 €
100 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1806990000, Weidmüller

Feed-through modular terminal block, tension clamp connection, 4 mm², 800 V, 32 A, number of connections: 4, TS 35, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Version Durchgangsklemme
Number of terminals 4
Pin number 4-polig
Cable cross-section 0,5-4,0 mm²
AWG cross-section AWG 26 bis 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 45.5 mm
Width 6.1 mm
Height 75.1 mm
Connection Federzuganschluss
Colour blau
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes