1808210000 | Weidmüller
Protective conductor terminal, spring balancer connection, 0.5-2.5 mm², 2 pole, 24 A, 8 kV, yellow/green, 1808210000
Unit Price (€ / pc.)
3.7961 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7961 €
10 pcs.
3.4986 €
50 pcs.
3.1773 €
100 pcs.
2.8560 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective conductor terminal block, 1808210000, Weidmüller
Protective conductor terminal block, tension clamp connection, 2.5 mm², 800 V, 24 A, number of connections: 2, number of levels: 1, green / yellow.
Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Anschluss | Federzuganschluss | |
Ausführung | Schutzleiter-Reihenklemme | |
AWG-Leiterquerschnitt | AWG 26 bis 12 | |
Bemessungsspannung | 800 V | |
Bemessungsstoßspannung | 8 kV | |
Breite | 5.1 mm | |
Farbe | gelb/grün | |
Höhe | 35 mm | |
Länge | 42.5 mm | |
Leiterquerschnitt | 0,5-2,5 mm² | |
Nennstrom | 24 A | |
Polzahl | 2-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |