1808310000 | Weidmüller
Installation terminal block, spring balancer connection, 0.5-4.0 mm², 1 pole, 32 A, 4 kV, blue, 1808310000
Unit Price (€ / pc.)
2.6180 € *
Available: 0 pcs.
Leadtime: On Request **
Installation multi-tier terminal, 1808310000, Weidmüller
Installation multi-tier terminal, tension clamp connection, 4 mm², 250 V, 32 A, number of connections: 1, number of floors: 1, number of clamping points per floor: 1.
Clamp for power distribution in the building installation.
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 1 | |
Version | installation terminal block | |
Rated Voltage | 250 V | |
Rated surge voltage | 4 kV | |
Width | 6.1 mm | |
Colour | blue | |
Height | 65.4 mm | |
Length | 45.5 mm | |
Cable cross-section | 0.5-4.0 mm² | |
Rated current | 32 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |