1808350000 | Weidmüller

Installation terminal block, spring balancer connection, 0.5-10 mm², 2 pole, 720 A, 6 kV, yellow/green, 1808350000

Order No.: 52P2120
EAN: 4032248280582
MPN:
1808350000
ZPE 6 S
Series: Z-Reihe
Weidmüller
1808350000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.0936 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0936 €

Installation multi-tier terminal, 1808350000, Weidmüller

Installation multi-tier terminal, tension clamp connection, 6 mm², 400 V, number of connections: 2, number of floors: 1, number of clamping points per floor: 2.

Clamp for power distribution in the building installation.

Technical specifications
Connection spring balancer connection
Number of terminals 2
Version installation terminal block
AWG cross-section AWG 20 to 8
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 8.1 mm
Colour yellow/green
Height 65.4 mm
Length 49.2 mm
Cable cross-section 0.5-10 mm²
Rated current 720 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes