1808360000 | Weidmüller

Installation terminal block, spring balancer connection, 0.5-4.0 mm², 2 pole, 32 A, 6 kV, dark beige, 1808360000

Order No.: 52P2121
EAN: 4032248280599
MPN:
1808360000
ZDU 4 S
Series: Z-Reihe
Weidmüller
1808360000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4042 €
50 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation multi-tier terminal, 1808360000, Weidmüller

Installation multi-tier terminal, tension clamp connection, 4 mm², 400 V, 32 A, number of connections: 2, number of floors: 1, number of clamping points per floor: 2.

Clamp for power distribution in the building installation.

Technical specifications
Connection spring balancer connection
Number of terminals 2
Version installation terminal block
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 6.1 mm
Colour dark beige
Height 64.2 mm
Length 45.5 mm
Cable cross-section 0.5-4.0 mm²
Rated current 32 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes