1809140000 | Weidmüller

Bolt terminal, screw connection, 4.0-120 mm², 2 pole, 269 A, 30 kV, red, 1809140000

Order No.: 52P2142
EAN: 4032248293469
MPN:
1809140000
ST 4000/S M10 F
Weidmüller
1809140000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
89.0358 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
89.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
89.0358 €

Bolt clamp, 1809140000, Weidmüller

Bolt clamp, screw connection, 120 mm², 4000 V, 269 A, number of connections: 2, M 10, mounting plate, red

Clamp with threaded bolt for the transmission of energy. The conductors are connected to the threaded bolt with crimped cable lugs.

Technical specifications
Connection screw connection
Number of terminals 2
Version Bolt terminal
Rated Voltage 4000 V
Rated surge voltage 30 kV
Width 40 mm
Colour red
Height 150 mm
Cable cross-section 4.0-120 mm²
Rated current 269 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin IT
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes