1815090000 | Weidmüller

Through terminal block, spring balancer connection, 0.5-4.0 mm², 3 pole, 24 A, 6 kV, dark beige, 1815090000

Order No.: 52P2300
EAN: 4032248370009
MPN:
1815090000
ZT 2.5/3AN/1
Series: Z-Reihe
Weidmüller
1815090000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.7969 €
50 pcs.
1.6422 €
100 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1815090000, Weidmüller

Feed-through modular terminal block, tension clamp connection, 2.5 mm², 500 V, 24 A, number of connections: 3, TS 35, dark beige

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection spring balancer connection
Number of terminals 3
Version through terminal block
AWG cross-section AWG 26 to 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 5.1 mm
Colour dark beige
Height 71.5 mm
Length 34.5 mm
Cable cross-section 0.5-4.0 mm²
Rated current 24 A
Pin number 3 pole
Degree of soiling 3
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes