1815120000 | Weidmüller
Protective conductor terminal, spring balancer connection, 0.5-4.0 mm², 4 pole, 32 A, 6 kV, yellow/green, 1815120000
Unit Price (€ / pc.)
3.4867 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
10 pcs.
3.2011 €
50 pcs.
2.9155 €
100 pcs.
2.6180 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective conductor terminal block, 1815120000, Weidmüller
Protective conductor terminal block, tension clamp connection, 2.5 mm², 500 V, 32 A, number of connections: 4, number of levels: 1, green / yellow.
Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | Federzuganschluss | |
Version | Schutzleiter-Reihenklemme | |
AWG cross-section | AWG 26 bis 12 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 5.1 mm | |
Colour | gelb/grün | |
Height | 34.5 mm | |
Length | 93 mm | |
Cable cross-section | 0,5-4,0 mm² | |
Rated current | 32 A | |
Pin number | 4-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |