1815130000 | Weidmüller

Through terminal block, plug-in connection, 2.5 mm², 4 pole, 24 A, 6 kV, dark beige, 1815130000

Order No.: 52P2304
EAN: 4032248370047
MPN:
1815130000
ZT 2.5/4AN/4
Series: Z-Reihe
1815130000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8564 €
50 pcs.
1.6898 €
100 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1815130000, Weidmüller

Feed-through modular terminal block, push-in connection, 2.5 mm², 500 V, 24 A, number of connections: 4, TS 35, dark beige

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Version Durchgangsklemme
Number of terminals 4
Pin number 4-polig
Cable cross-section 2,5 mm²
AWG cross-section AWG 26 bis 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 34.5 mm
Width 5.1 mm
Height 85.5 mm
Connection Steckanschluss
Colour dunkelbeige
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes