1815140000 | Weidmüller

Protective conductor terminal, spring balancer connection, 0.5-4.0 mm², 4 pole, 32 A, 6 kV, yellow/green, 1815140000

Order No.: 52P2305
EAN: 4032248370054
MPN:
1815140000
ZTPE 2.5/4AN/4
Series: Z-Reihe
1815140000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.4510 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.1773 €
50 pcs.
2.8917 €
100 pcs.
2.5942 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective conductor terminal block, 1815140000, Weidmüller

Protective conductor terminal block, spring-cage connection, 2.5 mm², 500 V, number of connections: 4, number of levels: 1, green / yellow.

Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Federzuganschluss
Ausführung Schutzleiter-Reihenklemme
AWG-Leiterquerschnitt AWG 26 bis 12
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 5.1 mm
Farbe gelb/grün
Höhe 34.5 mm
Länge 85.5 mm
Leiterquerschnitt 0,5-4,0 mm²
Nennstrom 32 A
Polzahl 4-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes