1820560000 | Weidmüller
Through terminal block, screw connection, 16-120 mm², 2 pole, 269 A, 8 kV, blue, 1820560000
Unit Price (€ / pc.)
28.2506 € *
Available: 0 pcs.
Available in 6 Days: 25 pcs.
Leadtime: On Request **
Total Price:
28.25 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2506 €
10 pcs.
25.9896 €
25 pcs.
23.9190 €
50 pcs.
21.7651 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal, 1820560000, Weidmüller
Feed-through terminal block, screw connection, 120 mm², 1000 V, 269 A, number of connections: 2, TS 35, blue
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | through terminal block | |
AWG cross-section | AWG 4 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 27 mm | |
Colour | blue | |
Height | 91 mm | |
Length | 90 mm | |
Cable cross-section | 16-120 mm² | |
Rated current | 269 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |