1822210000 | Weidmüller

Through terminal block, screw connection, 70-240 mm², 2 pole, 415 A, 8 kV, blue, 1822210000

Order No.: 52P2475
EAN: 4032248326969
MPN:
1822210000
WDU 240 BL
Series: W-Reihe
1822210000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
49.9681 € *
Available: 0 pcs.
Available in 6 Days: 10 pcs.
Leadtime: On Request **
Total Price:
49.97 € *
Price list
Quantity
Price per unit*
1 pcs.
49.9681 €
10 pcs.
47.4691 €
25 pcs.
44.6250 €
50 pcs.
41.9475 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1822210000, Weidmüller

Feed-through modular terminal block, screw connection, 240 mm², 1000 V, 415 A, number of connections: 2, TS 32, TS 35, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection Schraubanschluss
Number of terminals 2
Version Durchgangsklemme
Rated Voltage 1000 V
Rated surge voltage 8 kV
Width 36 mm
Colour blau
Height 100 mm
Length 123.7 mm
Cable cross-section 70-240 mm²
Rated current 415 A
Pin number 2-polig
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes