1827000000 | Weidmüller

Through terminal block, spring balancer connection, 0.5-1.5 mm², 4 pole, 17.5 A, 6 kV, orange, 1827000000

Order No.: 52P2591
EAN: 4032248425419
MPN:
1827000000
ZDU 1.5/2X2AN OR
Series: Z-Reihe
Weidmüller
1827000000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
10 pcs.
2.2372 €
50 pcs.
2.0349 €
100 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1827000000, Weidmüller

Feed-through modular terminal block, spring-cage connection, 1.5 mm², 500 V, 17.5 A, number of connections: 4, TS 35, orange

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Federzuganschluss
Anzahl der Klemmstellen 4
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 18 bis 16
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 3.5 mm
Farbe orange
Höhe 75.5 mm
Länge 36.5 mm
Leiterquerschnitt 0,5-1,5 mm²
Nennstrom 17.5 A
Polzahl 4-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland CZ
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes