1833340000 | Weidmüller

Through terminal block, screw connection, 1.5-16 mm², 2 pole, 57 A, 8 kV, green, 1833340000

Order No.: 52P2723
EAN: 4032248641116
MPN:
1833340000
WDU 10 GN
Series: W-Reihe
1833340000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
2.7965 € *
Available: 4 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
10 pcs.
2.5585 €
50 pcs.
2.3443 €
100 pcs.
2.0944 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1833340000, Weidmüller

Feed-through terminal block, screw connection, 10 mm², 1000 V, 57 A, number of connections: 2, TS 35, green

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 1,5-16 mm²
AWG cross-section AWG 16 bis 6
Rated surge voltage 8 kV
Rated current 57 A
Rated Voltage 1000 V
Degree of soiling 3
Length 46.5 mm
Width 9.9 mm
Height 60 mm
Connection Schraubanschluss
Colour grün
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes