1833460000 | Weidmüller

Through terminal block, screw connection, 1.5-25 mm², 2 pole, 76 A, 8 kV, brown, 1833460000

Order No.: 52P2727
EAN: 4032248600076
MPN:
1833460000
WDU 16 BR
Series: W-Reihe
Weidmüller
1833460000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.7128 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
10 pcs.
3.4153 €
50 pcs.
3.1059 €
100 pcs.
2.7965 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1833460000, Weidmüller

Feed-through modular terminal block, screw connection, 16 mm², 1000 V, 76 A, number of connections: 2, TS 35, brown

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 2
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 14 bis 6
Bemessungsspannung 1000 V
Bemessungsstoßspannung 8 kV
Breite 11.9 mm
Farbe braun
Höhe 60 mm
Länge 62.5 mm
Leiterquerschnitt 1,5-25 mm²
Nennstrom 76 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes