1833830000 | Weidmüller

Through terminal block, screw connection, 0.5-4.0 mm², 1 pole, 24 A, 8 kV, red, 1833830000

Order No.: 52P2732
EAN: 4050118128918
MPN:
1833830000
WDU 2.5/1.5/ZR RT
Series: W-Reihe
Weidmüller
1833830000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.6053 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6053 €
10 pcs.
4.2364 €
50 pcs.
3.8556 €
100 pcs.
3.4629 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1833830000, Weidmüller

Feed-through terminal block, screw connection, 2.5 mm², 800 V, 24 A, number of connections: 1, TS 35, red

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 1
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 30 bis 12
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 5.1 mm
Farbe rot
Höhe 60 mm
Länge 46.5 mm
Leiterquerschnitt 0,5-4,0 mm²
Nennstrom 24 A
Polzahl 1-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland CZ
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes