1837060000 | Weidmüller

Installation terminal block, push-in connection, 0.5-4.0 mm², 5 pole, 32 A, 6 kV, dark beige, 1837060000

Order No.: 52P2752
EAN: 4032248409938
MPN:
1837060000
PDL 4 S/NT/L/PE
Series: P-Reihe
Weidmüller
1837060000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.3915 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.3915 €

Installation multi-tier terminal, 1837060000, Weidmüller

Installation multi-tier terminal, PUSH IN, 4 mm², 400 V, 32 A, number of connections: 5, number of floors: 3, number of clamping points per floor: 2.

Clamp for power distribution in the building installation.

Technical specifications
Connection push-in connection
Number of terminals 2
Version installation terminal block
AWG cross-section AWG 26 to 12
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 5.1 mm
Colour dark beige
Height 100 mm
Length 48 mm
Cable cross-section 0.5-4.0 mm²
Rated current 32 A
Pin number 5 pole
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes