1846030000 | Weidmüller
Protective conductor terminal, screw connection, 16-120 mm², 2 pole, 8 kV, yellow/green, 1846030000
Unit Price (€ / pc.)
43.0661 € *
Available: 0 pcs.
Available in 6 Days: 25 pcs.
Leadtime: On Request **
Total Price:
43.07 € *
Price list
Quantity
Price per unit*
1 pcs.
43.0661 €
10 pcs.
40.4838 €
25 pcs.
37.6516 €
50 pcs.
34.6528 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective conductor terminal block, 1846030000, Weidmüller
Protective conductor terminal block, screw connection, 95 mm², 1000 V, number of connections: 2, number of levels: 1, green / yellow.
Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | Schraubanschluss | |
Number of terminals | 2 | |
Version | Schutzleiter-Reihenklemme | |
AWG cross-section | AWG 4/0 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 27 mm | |
Colour | gelb/grün | |
Height | 90 mm | |
Length | 91 mm | |
Cable cross-section | 16-120 mm² | |
Pin number | 2-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |