1848330000 | Weidmüller
Protective conductor terminal, plug-in connection, 0.5-6.0 mm², 4 pole, 8 kV, yellow/green, 1848330000
Unit Price (€ / pc.)
4.7481 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Protective conductor terminal block, 1848330000, Weidmüller
Protective conductor terminal block, plug-in connection, 4 mm², 800 V, number of connections: 4, number of levels: 1, green / yellow.
Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Anschluss | Steckanschluss | |
Ausführung | Schutzleiter-Reihenklemme | |
AWG-Leiterquerschnitt | AWG 26 bis 10 | |
Bemessungsspannung | 800 V | |
Bemessungsstoßspannung | 8 kV | |
Breite | 6.5 mm | |
Farbe | gelb/grün | |
Höhe | 43 mm | |
Länge | 100.5 mm | |
Leiterquerschnitt | 0,5-6,0 mm² | |
Polzahl | 4-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |