1848350000 | Weidmüller
Through terminal block, plug-in connection, 0.5-6.0 mm², 2 pole, 32 A, 8 kV, dark beige, 1848350000
Unit Price (€ / pc.)
4.1888 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
10 pcs.
3.8437 €
50 pcs.
3.5105 €
100 pcs.
3.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal, 1848350000, Weidmüller
Feed-through modular terminal block, push-in connection, 4 mm², 800 V, 32 A, number of connections: 2, TS 35, dark beige
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Version | Durchgangsklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,5-6,0 mm² | |
AWG cross-section | AWG 26 bis 10 | |
Rated surge voltage | 8 kV | |
Rated current | 32 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 43 mm | |
Width | 6.5 mm | |
Height | 100.5 mm | |
Connection | Steckanschluss | |
Colour | dunkelbeige |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |