1854960000 | Weidmüller

Through terminal block, spring balancer connection, 0.5-6.0 mm², 1 pole, 32 A, 8 kV, dark beige, 1854960000

Order No.: 52P3475
EAN: 4032248395705
MPN:
1854960000
ZT 4/2AN/1
Series: Z-Reihe
1854960000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
2.5109 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5109 €
10 pcs.
2.3205 €
50 pcs.
2.1063 €
100 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal, 1854960000, Weidmüller

Feed-through modular terminal block, tension clamp connection, 4 mm², 800 V, 32 A, number of connections: 1, TS 35, dark beige

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 1
Pin number 1 pole
Cable cross-section 0.5-6.0 mm²
AWG cross-section AWG 26 to 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 43 mm
Width 6.5 mm
Height 58 mm
Connection spring balancer connection
Colour dark beige
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes