1868870000 | Weidmüller

Component terminal block, spring balancer connection, 0.5-2.5 mm², 1 A, 6 kV, dark beige, 1868870000

Order No.: 52P3994
EAN: 4032248442423
MPN:
1868870000
ZDU 2.5-2 O.EL
Series: Z-Reihe
1868870000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.7485 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
3.4867 €
50 pcs.
3.1297 €
*incl. VAT plus shipping costs
Subject to prior sale

Component terminal block, 1868870000, Weidmüller

Component terminal block, spring-cage connection, 2.5 mm², 400 V, 1 A, diode 1N 4007, TS 35, dark beige

Terminal block for the installation of electronic components.

Technical specifications
Filter Property Value
Version component terminal block
Number of terminals 2
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 20 to 14
Rated surge voltage 6 kV
Rated current 1 A
Rated Voltage 400 V
Degree of soiling 3
Length 43.5 mm
Width 5.1 mm
Height 50.5 mm
Connection spring balancer connection
Colour dark beige
Logistics
Property Value
Country of origin CZ
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes