1879150000 | Weidmüller

Through terminal block, screw connection, 1.5-25 mm², 2 pole, 76 A, 8 kV, gray, 1879150000

Order No.: 52P4747
EAN: 4032248475094
MPN:
1879150000
WDU 16 GR
Series: W-Reihe
Weidmüller
1879150000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.5700 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
10 pcs.
3.3201 €
50 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1879150000, Weidmüller

Feed-through terminal block, screw connection, 16 mm², 1000 V, 76 A, number of connections: 2, TS 35, gray

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection screw connection
Number of terminals 2
Version through terminal block
AWG cross-section AWG 24 to 6
Rated Voltage 1000 V
Rated surge voltage 8 kV
Width 11.9 mm
Colour gray
Height 60 mm
Length 62.5 mm
Cable cross-section 1.5-25 mm²
Rated current 76 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes