1881650000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-6.0 mm², 10 A, 6 kV, dark beige, 1881650000

Order No.: 52P4814
EAN: 4032248484041
MPN:
1881650000
WTL 4/2 STB
Series: W-Reihe
1881650000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
6.2237 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
6.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2237 €

Test-disconnect terminal, 1881650000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 4 mm², 500 V, 10 A, pluggable, cross disconnection: none, integrated test socket: yes, TS 35, dark beige

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Connection Schraubanschluss
Number of terminals 2
Version Trenn-/Messtrenn Reihenklemme
AWG cross-section AWG 26 bis 10
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 6 mm
Colour dunkelbeige
Height 56.5 mm
Length 48.5 mm
Cable cross-section 0,5-6,0 mm²
Rated current 10 A
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei