1887220000 | Weidmüller
Disconnect/test-disconnect terminal block, screw connection, 6.0 mm², 41 A, 8 kV, dark beige, 1887220000
Unit Price (€ / pc.)
4.4863 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Test-disconnect terminal, 1887220000, Weidmüller
Disconnect and test-disconnect terminal block, screw connection, 6 mm², 800 V, 41 A, without, cross-disconnect: without, integrated test socket: Yes, TS 35, TS 32, dark beige
The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.
Technical specifications
Connection | Schraubanschluss | |
Number of terminals | 2 | |
Version | Trenn-/Messtrenn Reihenklemme | |
AWG cross-section | AWG 26 bis 12 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 11 mm | |
Colour | dunkelbeige | |
Height | 76.5 mm | |
Length | 52 mm | |
Cable cross-section | 6,0 mm² | |
Rated current | 41 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85369010 |