1895700000 | Weidmüller
Multi level terminal block, spring balancer connection, 0.5-2.5 mm², 4 pole, 24 A, 8 kV, dark beige, 1895700000
Unit Price (€ / pc.)
4.4863 € *
Available: 30 pcs.
Leadtime: 4 Weeks **
Double-tier terminal, 1895700000, Weidmüller
Double-tier terminal block, spring-cage connection, 2.5 mm², 800 V, 24 A, number of levels: 2, dark beige
Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 2 | |
Version | multi level terminal block | |
AWG cross-section | AWG 30 to 12 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 5.1 mm | |
Colour | dark beige | |
Height | 89.5 mm | |
Length | 59.5 mm | |
Cable cross-section | 0.5-2.5 mm² | |
Rated current | 24 A | |
Pin number | 4 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |