1896160000 | Weidmüller

Protective conductor terminal, push-in connection, 0.5-4.0 mm², 4 pole, 32 A, 8 kV, yellow/green, 1896160000

Order No.: 52P5270
EAN: 4032248511204
MPN:
1896160000
PPE 2.5/4/4AN
Series: P-Reihe
Weidmüller
1896160000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.3792 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3792 €

Protective conductor terminal block, 1896160000, Weidmüller

Protective conductor terminal block, PUSH IN, 4 mm², 800 V, 32 A, number of connections: 4, number of levels: 1, green / yellow.

Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection push-in connection
Version protective conductor terminal
AWG cross-section AWG 26 to 10
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 5.1 mm
Colour yellow/green
Height 80 mm
Length 38 mm
Cable cross-section 0.5-4.0 mm²
Rated current 32 A
Pin number 4 pole
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes