1896170000 | Weidmüller

Protective conductor terminal, push-in connection, 0.5-4.0 mm², 2 pole, 8 kV, yellow/green, 1896170000

Order No.: 52P5271
EAN: 4032248511211
MPN:
1896170000
PPE 2.5/4
Series: P-Reihe
Weidmüller
1896170000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.5819 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5819 €

Protective conductor terminal block, 1896170000, Weidmüller

Protective conductor terminal block, PUSH IN, 4 mm², 800 V, number of connections: 2, number of levels: 1, green / yellow.

Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection push-in connection
Version protective conductor terminal
AWG cross-section AWG 26 to 10
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 5.1 mm
Colour yellow/green
Height 38 mm
Length 53 mm
Cable cross-section 0.5-4.0 mm²
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes