1896180000 | Weidmüller

Protective conductor terminal, push-in connection, 1.5-10 mm², 2 pole, 57 A, 8 kV, yellow/green, 1896180000

Order No.: 52P5272
EAN: 4032248511105
MPN:
1896180000
PPE 6/10
Series: P-Reihe
Weidmüller
1896180000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
5.8548 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
10 pcs.
5.4383 €
50 pcs.
4.9504 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective conductor terminal block, 1896180000, Weidmüller

Protective conductor terminal block, PUSH IN, 6 mm², 800 V, 57 A, number of connections: 2, number of levels: 1, green / yellow.

Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection push-in connection
Version protective conductor terminal
AWG cross-section AWG 16 to 8
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 8.1 mm
Colour yellow/green
Height 40.5 mm
Length 63.5 mm
Cable cross-section 1.5-10 mm²
Rated current 57 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes