1896230000 | Weidmüller

Through terminal block, push-in connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, blue, 1896230000

Order No.: 52P5277
EAN: 4032248511358
MPN:
1896230000
PDU 2.5/4 BL
Series: P-Reihe
Weidmüller
1896230000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.3923 €
50 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1896230000, Weidmüller

Feed-through modular terminal block, PUSH IN, 4 mm², 800 V, 32 A, number of connections: 2, TS 35, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection push-in connection
Number of terminals 2
Version through terminal block
AWG cross-section AWG 26 to 10
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 5.1 mm
Colour blue
Height 52 mm
Length 38 mm
Cable cross-section 0.5-4.0 mm²
Rated current 32 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes