1896350000 | Weidmüller
Neutral conductor modular terminal, push-in connection, 2.5-16 mm², 76 A, 8 kV, blue, 1896350000
Unit Price (€ / pc.)
5.9381 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9381 €
10 pcs.
5.4978 €
50 pcs.
5.0099 €
*incl. VAT plus shipping costs
**Subject to prior sale
Neutral conductor terminal block, 1896350000, Weidmüller
Neutral conductor terminal block, PUSH IN, 16, 400 V, 76 A, TS 35, blue
The neutral disconnect terminal block has a longitudinal disconnect for connection to a neutral busbar. It is used to measure the insulation resistance to ground. It also enables simple testing without disconnecting the neutral conductor.
Technical specifications
Connection | push-in connection | |
Number of terminals | 1 | |
Version | neutral conductor modular terminal | |
Rated Voltage | 400 V | |
Rated surge voltage | 8 kV | |
Width | 12.1 mm | |
Colour | blue | |
Height | 80.5 mm | |
Length | 49.5 mm | |
Cable cross-section | 2.5-16 mm² | |
Rated current | 76 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |