1896370000 | Weidmüller
Neutral conductor modular terminal, push-in connection, 1.5-10 mm², 41 A, 8 kV, blue, 1896370000
Unit Price (€ / pc.)
4.0341 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.03 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0341 €
10 pcs.
3.7485 €
50 pcs.
3.3796 €
*incl. VAT plus shipping costs
**Subject to prior sale
Neutral conductor terminal block, 1896370000, Weidmüller
Neutral conductor terminal block, PUSH IN, 10, 250 V, 41 A, TS 35, blue
The neutral disconnect terminal block has a longitudinal disconnect for connection to a neutral busbar. It is used to measure the insulation resistance to ground. It also enables simple testing without disconnecting the neutral conductor.
Technical specifications
Connection | push-in connection | |
Number of terminals | 1 | |
Version | neutral conductor modular terminal | |
AWG cross-section | AWG 16 to 8 | |
Rated Voltage | 250 V | |
Rated surge voltage | 8 kV | |
Width | 8.1 mm | |
Colour | blue | |
Height | 72.5 mm | |
Length | 46 mm | |
Cable cross-section | 1.5-10 mm² | |
Rated current | 41 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |