1899200000 | Weidmüller
Disconnect/test-disconnect terminal block, push-in connection, 0.5-4.0 mm², 20 A, 4 kV, dark beige, 1899200000
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Leadtime: On Request **
Test-disconnect terminal, 1899200000, Weidmüller
Disconnect and test-disconnect terminal block, PUSH IN, 4 mm², 400 V, 20 A, swiveling, cross disconnect: none, TS 35, dark beige
The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.
Technical specifications
Connection | push-in connection | |
Number of terminals | 2 | |
Version | disconnect/test-disconnect terminal block | |
AWG cross-section | AWG 28 to 10 | |
Rated Voltage | 400 V | |
Rated surge voltage | 4 kV | |
Width | 5.1 mm | |
Colour | dark beige | |
Height | 100 mm | |
Length | 48.5 mm | |
Cable cross-section | 0.5-4.0 mm² | |
Rated current | 20 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |