1899210000 | Weidmüller
Disconnect/test-disconnect terminal block, push-in connection, 0.5-4.0 mm², 20 A, 4 kV, dark beige, 1899210000
Unit Price (€ / pc.)
4.2245 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2245 €
10 pcs.
3.9389 €
50 pcs.
3.5581 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test-disconnect terminal, 1899210000, Weidmüller
Disconnect and measuring isolate terminal block, PUSH IN, 4 mm², 400 V, 20 A, without, cross disconnect: without, TS 35, dark beige
The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.
Technical specifications
Connection | push-in connection | |
Number of terminals | 2 | |
Version | disconnect/test-disconnect terminal block | |
AWG cross-section | AWG 28 to 10 | |
Rated Voltage | 400 V | |
Rated surge voltage | 4 kV | |
Width | 5.1 mm | |
Colour | dark beige | |
Height | 100 mm | |
Length | 48.5 mm | |
Cable cross-section | 0.5-4.0 mm² | |
Rated current | 20 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |