1905130000 | Weidmüller
Protective conductor terminal, screw connection, 0.5-4.0 mm², 4 pole, 8 A, 8 kV, yellow/green, 1905130000
Unit Price (€ / pc.)
5.9738 € *
Available: 27 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9738 €
10 pcs.
5.4859 €
50 pcs.
4.9980 €
100 pcs.
4.4982 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective conductor terminal block, 1905130000, Weidmüller
Protective conductor terminal block, screw connection, 4 mm², 800 V, 8 A, number of connections: 4, number of levels: 1, green / yellow.
Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Version | Schutzleiter-Reihenklemme | |
Number of terminals | 2 | |
Pin number | 4-polig | |
Cable cross-section | 0,5-4,0 mm² | |
AWG cross-section | AWG 26 bis 10 | |
Rated surge voltage | 8 kV | |
Rated current | 8 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 70 mm | |
Width | 6.1 mm | |
Height | 53 mm | |
Connection | Schraubanschluss | |
Colour | gelb/grün |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |