1905470000 | Weidmüller

Disconnect/test-disconnect terminal block, spring balancer connection, 0.5-4.0 mm², 16 A, 6 kV, dark beige, 1905470000

Order No.: 52P5455
EAN: 4032248526314
MPN:
1905470000
ZTTR 2.5 O.TNHE
Series: Z-Reihe
Weidmüller
1905470000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.5462 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.2606 €
50 pcs.
2.9750 €
100 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test-disconnect terminal, 1905470000, Weidmüller

Disconnect and test-disconnect terminal block, spring-cage connection, 2.5 mm², 400 V, 16 A, without, cross disconnection: without, TS 35, dark beige

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Connection spring balancer connection
Number of terminals 3
Version disconnect/test-disconnect terminal block
AWG cross-section AWG 26 to 12
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 5.1 mm
Colour dark beige
Height 87 mm
Length 36 mm
Cable cross-section 0.5-4.0 mm²
Rated current 16 A
Degree of soiling 3
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes