1906990000 | Weidmüller

Multi level terminal, Screw connection, dark beige

Order No.: 52P5646
EAN: 4032248530755
MPN:
1906990000
BST 4 ZRV2.5
Series: Z-Reihe
1906990000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.1892 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: On Request **
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
10 pcs.
2.9274 €
50 pcs.
2.6656 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-tier terminal, 1906990000, Weidmüller

Double-tier terminal block, dark beige

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection Schraubanschluss
Version Mehrstock-Reihenklemme
Width 20.8 mm
Colour dunkelbeige
Height 17 mm
Length 31.5 mm
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes