1907000000 | Weidmüller

Multi level terminal, Plug-in connection, 0.5-2.5 mm², dark beige

Order No.: 52P5647
EAN: 4032248530762
MPN:
1907000000
STGH ZRV2.5
Series: Z-Reihe
1907000000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: 1 Week **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1424 €
50 pcs.
1.0472 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-tier terminal, 1907000000, Weidmüller

Double-tier terminal block, plug-in connection, 2.5 mm², dark beige

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection Steckanschluss
Version Mehrstock-Reihenklemme
Width 5.1 mm
Colour dunkelbeige
Height 31.5 mm
Length 24.2 mm
Cable cross-section 0,5-2,5 mm²
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes