1918730000 | Weidmüller
Multi level terminal block, push-in connection, 0.5-4.0 mm², 24 A, 8 kV, dark beige, 1918730000
Unit Price (€ / pc.)
4.9861 € *
Available: 0 pcs.
Leadtime: On Request **
Double-tier terminal, 1918730000, Weidmüller
Double-tier terminal block, PUSH IN, 4 mm², 800 V, 24 A, number of levels: 2, dark beige
Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | push-in connection | |
Number of terminals | 4 | |
Version | multi level terminal block | |
AWG cross-section | AWG 26 to 10 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 5.1 mm | |
Colour | dark beige | |
Height | 82.5 mm | |
Length | 58 mm | |
Cable cross-section | 0.5-4.0 mm² | |
Rated current | 24 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |