1918750000 | Weidmüller

Multi level terminal block, push-in connection, 0.5-4.0 mm², 24 A, 8 kV, dark beige, 1918750000

Order No.: 52P5911
EAN: 4032248554614
MPN:
1918750000
PDK 2.5/4N-PE
Series: P-Reihe
Weidmüller
1918750000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
5.593 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.593 €

Double-tier terminal, 1918750000, Weidmüller

Double-tier terminal block, PUSH IN, 4 mm², 800 V, 24 A, number of levels: 2, dark beige

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection push-in connection
Number of terminals 4
Version multi level terminal block
AWG cross-section AWG 26 to 10
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 5.1 mm
Colour dark beige
Height 82.5 mm
Length 58 mm
Cable cross-section 0.5-4.0 mm²
Rated current 24 A
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes