1918790000 | Weidmüller
Supply terminal, push-in connection, 2.5-16 mm², 76 A, 8 kV, blue, 1918790000
Unit Price (€ / pc.)
4.0460 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.7604 €
50 pcs.
3.3796 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-in terminal, 1918790000, Weidmüller
Power terminal block, PUSH IN, 16 mm², 800 V, 76 A, number of potentials per level: 1, TS 35, blue
Power terminal for potential distribution with uniform cross-connection channels.
Technical specifications
Connection | push-in connection | |
Number of terminals | 2 | |
Version | supply terminal | |
AWG cross-section | AWG 14 to 4 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 15 mm | |
Colour | blue | |
Height | 80.5 mm | |
Length | 47.5 mm | |
Cable cross-section | 2.5-16 mm² | |
Rated current | 76 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |