1924500000 | Weidmüller

Multi level terminal block, spring balancer connection, 0.5-2.5 mm², 24 A, 8 kV, dark beige, 1924500000

Order No.: 52P6033
EAN: 4032248563937
MPN:
1924500000
ZDK 2.5/3AN BL
Series: Z-Reihe
1924500000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.6886 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
10 pcs.
4.3197 €
50 pcs.
3.9389 €
100 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-tier terminal, 1924500000, Weidmüller

Double-tier terminal block, tension clamp connection, 2.5 mm², 800 V, 24 A, number of levels: 2, blue

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Federzuganschluss
Anzahl der Klemmstellen 6
Ausführung Mehrstock-Reihenklemme
AWG-Leiterquerschnitt AWG 30 bis 12
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 5.1 mm
Farbe dunkelbeige
Höhe 93 mm
Länge 50.5 mm
Leiterquerschnitt 0,5-2,5 mm²
Nennstrom 24 A
Verschmutzungsgrad 3
Logistics
Ursprungsland CZ
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes