1933730000 | Weidmüller

Through terminal block, spring balancer connection, 0.5-2.5 mm², 3 pole, 24 A, 6 kV, blue, 1933730000

Order No.: 52P6635
EAN: 4032248586769
MPN:
1933730000
ZDU 2.5N/3AN BL
Series: Z-Reihe
Weidmüller
1933730000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.2138 €
50 pcs.
1.1067 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1933730000, Weidmüller

Feed-through modular terminal block, tension clamp connection, 2.5 mm², 800 V, 24 A, number of connections: 3, TS 35, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection spring balancer connection
Number of terminals 3
Version through terminal block
AWG cross-section AWG 30 to 12
Rated Voltage 800 V
Rated surge voltage 6 kV
Width 5.1 mm
Colour blue
Height 56.5 mm
Length 38.5 mm
Cable cross-section 0.5-2.5 mm²
Rated current 24 A
Pin number 3 pole
Degree of soiling 3
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes